346-010-520-612

Heilind Number:EDA346-010-520-612
Manufacturer:EDAC
Manufacturer Number:346-010-520-612
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-010-520-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-010-520-612

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connectors in vibrant Green. Designed for optimal performance, these connectors feature UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With a single row layout and 10 positions, they offer seamless integration for your projects. Crafted with Copper Alloy contacts and a pitch of .125 inches, they guarantee reliable conductivity. The straight mount orientation and wide operating temperature range of -40 to 105°C make them versatile for various applications. Elevate your board-to-board connections with these essential components.