346-010-520-658

Heilind Number:EDA346-010-520-658
Manufacturer:EDAC
Manufacturer Number:346-010-520-658
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-010-520-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-010-520-658

Detailed Description

Upgrade your connectivity with our cutting-edge Card Edge Connectors. Engineered for high performance, these connectors feature a sleek green design and are meticulously crafted with a UL 94V-0 Thermoplastic Polyester housing for maximum durability. With a single row layout and ten positions, they offer seamless integration onto your PCB. The copper alloy contact material ensures efficient power transmission, while the .125-inch pitch and .2-inch row spacing guarantee precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are suitable for a wide range of applications. Trust in our connectors for reliable and efficient board-to-board connectivity.