346-010-520-678

Heilind Number:EDA346-010-520-678
Manufacturer:EDAC
Manufacturer Number:346-010-520-678
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-010-520-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-010-520-678

Detailed Description

Enhance connectivity with our Card Edge Connectors, a vital component for streamlined PCB assembly. Designed for optimal efficiency, these connectors feature a single row orientation with 10 positions, ensuring seamless integration into your circuitry. Crafted from durable UL 94V-0 Thermoplastic Polyester, they guarantee reliable performance even in harsh operating conditions, withstanding temperatures ranging from -40 to 105 °C. The green housing not only adds a touch of color but also signifies compliance with industry standards. Each connector is meticulously engineered with copper alloy contacts, offering superior conductivity and longevity. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. Whether for industrial or commercial applications, trust in our Card Edge Connectors to deliver consistent and secure board-to-board connections. Elevate your projects with quality components from our extensive range of connectors.