346-010-520-804

Heilind Number:EDA346-010-520-804
Manufacturer:EDAC
Manufacturer Number:346-010-520-804
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-010-520-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-010-520-804

Detailed Description

Enhance connectivity within your PCB setup with these versatile Card Edge Connectors. Designed for efficiency and durability, they boast a vibrant green color and are crafted from UL 94V-0 Thermoplastic Polyester housing material. With a double-row configuration and 10 positions, they ensure seamless integration for your electronic components. The copper alloy contact material guarantees reliable performance, while the .125-inch pitch and .2-inch row spacing offer precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are suitable for a variety of applications. Choose straight mount orientation for easy installation, and experience optimized connectivity in your projects.