346-010-520-807

Heilind Number:EDA346-010-520-807
Manufacturer:EDAC
Manufacturer Number:346-010-520-807
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-010-520-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-010-520-807

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Designed for seamless integration, they feature durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable operation even in demanding environments. With a pitch of .125 inches and two rows of ten positions each, these connectors facilitate efficient signal transmission. Their straight mount orientation and compact design make them ideal for space-restricted applications. Operating within a wide temperature range of -40 to 105 °C, they guarantee consistent performance in various settings. Upgrade your connectivity solutions with these green-colored connectors, a must-have in any professional setup.