346-010-520-812

Heilind Number:EDA346-010-520-812
Manufacturer:EDAC
Manufacturer Number:346-010-520-812
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-010-520-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-010-520-812

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for seamless integration. Featuring a vibrant green hue, these connectors not only stand out visually but also offer top-notch performance. Built with a UL 94V-0 Thermoplastic Polyester housing, they ensure durability and safety in operation. The double-row design with Copper Alloy contacts guarantees a reliable connection, with a pitch of .125 in and row spacing of .2 in for easy installation. With 10 positions available, these connectors provide ample room for your circuitry needs. Their straight mount orientation is versatile and convenient for various board-to-board applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are suitable for a wide range of environments. Upgrade your connectivity solutions with this essential component.