346-010-520-858

Heilind Number:EDA346-010-520-858
Manufacturer:EDAC
Manufacturer Number:346-010-520-858
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-010-520-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-010-520-858

Detailed Description

Enhance connectivity with our Card Edge Connectors in a striking green hue. Designed for optimal performance, these connectors boast a 3 A amperage capacity and feature a durable UL 94V-0 Thermoplastic Polyester housing. With two rows of copper alloy contacts and a pitch of .125 inches, they offer reliable and efficient board-to-board connections. The straight mount orientation and a total of 10 positions ensure seamless integration, while the wide operating temperature range of -40 to 105 °C guarantees suitability for various environments. Perfect for applications in the electronics industry, these connectors provide a secure and efficient solution for your PCB connectivity needs. Elevate your projects with the reliability and quality of our Card Edge Connectors.