346-010-521-101

Heilind Number:EDA346-010-521-101
Manufacturer:EDAC
Manufacturer Number:346-010-521-101
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-010-521-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-010-521-101

Detailed Description

Enhance your PCB connectivity with these Card Edge Connectors in a vibrant green hue. Designed for seamless integration, these connectors feature a single row layout with 10 positions, ensuring optimal performance. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, they offer reliable conductivity and longevity. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105°C, they are suitable for a wide range of environments. The straight mount orientation further simplifies installation, making them a versatile choice for various electronic applications. Trust in these connectors for efficient board-to-board connectivity in your projects.