346-010-521-102

Heilind Number:EDA346-010-521-102
Manufacturer:EDAC
Manufacturer Number:346-010-521-102
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-010-521-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-010-521-102

Detailed Description

Enhance connectivity in your electronic designs with these Card Edge Connectors. Featuring a vibrant Green hue and crafted with durable UL 94V-0 Thermoplastic Polyester housing, these connectors ensure reliable performance. With a single row design, they offer 10 positions for seamless board-to-board connections. The Copper Alloy contact material and .125 inch pitch guarantee efficient signal transmission. Operating in a wide temperature range from -40 to 105°C, these connectors are suitable for various applications. Embrace straight mount orientation for effortless installation. Perfect for integrating into your PCB setups, these connectors are a versatile choice for your connectivity needs.