346-010-521-103

Heilind Number:EDA346-010-521-103
Manufacturer:EDAC
Manufacturer Number:346-010-521-103
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-010-521-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-010-521-103

Detailed Description

Enhance connectivity in your PCB layout with our Card Edge Connectors. Featuring a vibrant green hue, these connectors boast a robust construction with UL 94V-0 Thermoplastic Polyester housing for reliable performance. With a single row design and Copper Alloy contact material, they ensure efficient power transfer at an amperage of 3 A. The .125-inch pitch and .2-inch row spacing, along with 10 positions, offer seamless integration for your electronic components. Whether you require straight mount orientation or dependable operation in extreme temperatures ranging from -40 to 105 °C, these connectors deliver unparalleled versatility. Explore our wide range of PCB Connectors for your connectivity needs.