346-010-521-104

Heilind Number:EDA346-010-521-104
Manufacturer:EDAC
Manufacturer Number:346-010-521-104
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-010-521-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-010-521-104

Detailed Description

Enhance connectivity in your electronic projects with these versatile Card Edge Connectors. Featuring a vibrant green color, they not only provide functionality but also add a pop of color to your PCB assembly. With an amperage rating of 3A, they ensure reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, these connectors guarantee durability and safety. The single-row design with 10 positions allows for efficient PCB connections. Made of high-quality Copper Alloy, the contacts ensure optimal signal transfer. With a pitch of .125 inches and a row spacing of .2 inches, these connectors offer precise alignment. Their straight mount orientation facilitates easy installation on the board. Operating flawlessly in a wide temperature range from -40 to 105°C, they are suitable for various environments. Trust these Card Edge Connectors to deliver seamless performance in your electronic setups.