346-010-521-107

Heilind Number:EDA346-010-521-107
Manufacturer:EDAC
Manufacturer Number:346-010-521-107
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-010-521-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-010-521-107

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors. Featuring a sleek Green design, these connectors boast a robust housing made of UL 94V-0 Thermoplastic Polyester for durability. With a single row layout and 10 positions, they offer efficient and reliable performance. The Copper Alloy contact material ensures optimal conductivity, while a pitch of .125 inches and row spacing of .2 inches promote seamless integration. Suitable for straight mounting, they can operate in a wide temperature range from -40 to 105°C, making them ideal for various applications in the electronics industry. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.