346-010-521-108

Heilind Number:EDA346-010-521-108
Manufacturer:EDAC
Manufacturer Number:346-010-521-108
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-010-521-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-010-521-108

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a single row layout with 10 positions, ideal for streamlined circuit connections. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they ensure reliable power delivery with a 3A amperage rating. With a pitch of .125 inches and row spacing of .2 inches, precise and stable connections are guaranteed. Operating in a wide temperature range from -40 to 105°C, these connectors are suitable for various environments. Their straight mount orientation facilitates easy installation, making them essential components for your PCB assembly needs. Elevate your connectivity solutions with these top-notch Card Edge Connectors.