346-010-521-112

Heilind Number:EDA346-010-521-112
Manufacturer:EDAC
Manufacturer Number:346-010-521-112
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-010-521-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-010-521-112

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors in a sleek green hue. Designed for optimal functionality, these connectors boast a 3A amperage capacity and are crafted from durable UL 94V-0 Thermoplastic Polyester housing material. With a single row configuration and Copper Alloy contact material, they offer reliable conductivity for your electronic components. Featuring a pitch of .125 inches and row spacing of .2 inches, they provide efficient signal transmission. With 10 positions available, they offer ample connectivity options. Their straight mount orientation ensures easy installation, while their wide operating temperature range of -40 to 105°C guarantees reliable performance in various environments. Ideal for use in PCB applications, these connectors are a vital component for seamless board-to-board connectivity. Elevate your electronic projects with our top-of-the-line Card Edge Connectors.