346-010-521-158

Heilind Number:EDA346-010-521-158
Manufacturer:EDAC
Manufacturer Number:346-010-521-158
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-010-521-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-010-521-158

Detailed Description

Enhance your PCB connectivity with our premium Card Edge Connectors. Designed for optimal performance, these connectors feature a durable housing made of UL 94V-0 Thermoplastic Polyester in an eye-catching green color. With a robust amperage rating of 3A, they ensure reliable power transmission. The Copper Alloy contact material guarantees excellent conductivity, while the .125-inch pitch and .2-inch row spacing facilitate seamless integration. With ten positions in a single row, these connectors offer ample space for your connections. Suitable for a wide range of applications, they boast a straight mount orientation and can withstand temperatures ranging from -40 to 105°C. Upgrade your project with these high-quality connectors for efficient and secure board-to-board PCB connections.