346-010-521-203

Heilind Number:EDA346-010-521-203
Manufacturer:EDAC
Manufacturer Number:346-010-521-203
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-010-521-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-010-521-203

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Featuring a vibrant green color, these connectors are designed for optimal power transmission, with an amperage rating of 3A. Crafted from UL 94V-0 Thermoplastic Polyester housing material and copper alloy contact material, they guarantee durability and reliable signal transmission. With two rows and ten positions, they offer ample space for seamless board-to-board connections. The .125-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications in the electronics industry. Elevate your PCB design with these essential components.