346-010-521-204

Heilind Number:EDA346-010-521-204
Manufacturer:EDAC
Manufacturer Number:346-010-521-204
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-010-521-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-010-521-204

Detailed Description

Enhance your PCB connectivity with these Card Edge Connectors in a vibrant green hue. Designed for optimal performance, they boast a 3 A amperage capacity and feature a durable housing made of UL 94V-0 Thermoplastic Polyester. With two rows of contacts crafted from Copper Alloy, these connectors offer reliable power and signal transmission. The .125-inch pitch and .2-inch row spacing ensure seamless integration into your circuitry, while the ten available positions cater to versatile usage. Engineered for efficiency, they guarantee a secure straight mount orientation. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are a must-have for any project requiring high-quality board-to-board connections.