346-010-521-208

Heilind Number:EDA346-010-521-208
Manufacturer:EDAC
Manufacturer Number:346-010-521-208
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-010-521-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-010-521-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for optimal performance in a variety of electronic applications. These connectors feature a vibrant green color and a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in demanding environments. With a current rating of 3 A and copper alloy contacts, they guarantee secure and efficient power transmission. The double-row design with 10 positions allows for versatile and space-saving PCB layouts, while the .125-inch pitch and .2-inch row spacing ensure easy installation. Suitable for straight mounting orientation, these connectors offer seamless integration and a wide operating temperature range of -40 to 105 °C. Explore the possibilities and elevate your connectivity solutions with these high-quality Card Edge Connectors.