346-010-521-212

Heilind Number:EDA346-010-521-212
Manufacturer:EDAC
Manufacturer Number:346-010-521-212
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-010-521-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-010-521-212

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed for seamless integration in PCB assemblies. Featuring a vibrant Green color, these connectors boast a sturdy housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a 3A amperage rating, they offer reliable power transmission for various applications. The Copper Alloy contact material guarantees efficient signal transfer, while the double-row configuration with 10 positions provides ample connectivity options. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are suitable for use in diverse environments. Perfect for board-to-board connections, they offer a pitch of .125 inches and row spacing of .2 inches, facilitating easy installation. Choose our Card Edge Connectors for high-performance and secure interconnect solutions.