346-010-521-258

Heilind Number:EDA346-010-521-258
Manufacturer:EDAC
Manufacturer Number:346-010-521-258
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-010-521-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-010-521-258

Detailed Description

Upgrade your PCB connectivity with our high-performance Card Edge Connectors. Designed for efficiency and reliability, these connectors feature a vibrant green color and a durable housing made of UL 94V-0 Thermoplastic Polyester. With a sleek two-row design and a total of 10 positions, they offer seamless integration for your electronic components. The contact material, crafted from Copper Alloy, ensures optimal conductivity. At a pitch of .125 inches and a row spacing of .2 inches, precise alignment is guaranteed. Operating flawlessly even in extreme temperatures ranging from -40 to 105°C, these connectors are perfect for a wide range of applications. Whether you're a professional in the industry or a DIY enthusiast, our Card Edge Connectors are a must-have for your PCB projects.