346-010-521-603

Heilind Number:EDA346-010-521-603
Manufacturer:EDAC
Manufacturer Number:346-010-521-603
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-010-521-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-010-521-603

Detailed Description

Enhance connectivity with these Card Edge Connectors in a vibrant green hue. Designed for optimal performance, they feature a single row layout with 10 positions for seamless integration. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, they ensure reliable power transmission at an amperage of 3 A. With a pitch of .125 inches and row spacing of .2 inches, they offer precision in assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors guarantee high functionality in various environments. Ideal for PCB applications, they boast a straight mount orientation for easy installation. Explore the vast potential of connectivity with these essential components.