346-010-521-604

Heilind Number:EDA346-010-521-604
Manufacturer:EDAC
Manufacturer Number:346-010-521-604
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-010-521-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-010-521-604

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in vibrant green. Designed for optimal performance, these connectors feature a single row layout with 10 positions, suitable for various applications. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contact material, they ensure reliable power delivery at an amperage of 3A. With a pitch of .125 inches and row spacing of .2 inches, precise positioning is guaranteed. Whether for industrial or commercial use, their straight mount orientation and wide operating temperature range of -40 to 105°C make them versatile and dependable. Upgrade your connectivity solutions with these top-of-the-line Card Edge Connectors.