346-010-521-607

Heilind Number:EDA346-010-521-607
Manufacturer:EDAC
Manufacturer Number:346-010-521-607
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-010-521-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-010-521-607

Detailed Description

Enhance your PCB connections with our Card Edge Connectors. Designed for seamless integration, these connectors feature a single row with 10 positions for efficient data transfer. Crafted with precision, the housing material is UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. The contact material, Copper Alloy, guarantees reliable conductivity. With a pitch of .125 inches and row spacing of .2 inches, these connectors offer optimal performance. Operating seamlessly in temperatures ranging from -40 to 105°C, they are suitable for a variety of environments. The vibrant green color adds a touch of visual appeal, while the straight mount orientation facilitates easy installation. Trust in our high-quality connectors for your PCB assembly needs.