346-010-521-608

Heilind Number:EDA346-010-521-608
Manufacturer:EDAC
Manufacturer Number:346-010-521-608
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-010-521-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-010-521-608

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a vibrant green hue. Designed for seamless integration, these connectors boast a 3A amperage and feature durable UL 94V-0 Thermoplastic Polyester housing. With a single row layout and copper alloy contacts, they offer reliable performance. The .125-inch pitch and .2-inch row spacing accommodate precise connections, while the 10 positions ensure ample connectivity options. Whether straight or right-angled, their versatile mount orientation suits various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a dependable choice for your electronic projects. Find them in our extensive range of PCB connectors.