346-010-521-612

Heilind Number:EDA346-010-521-612
Manufacturer:EDAC
Manufacturer Number:346-010-521-612
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-010-521-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-010-521-612

Detailed Description

Upgrade your PCB connections with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a sleek green housing made from UL 94V-0 Thermoplastic Polyester, ensuring durability and reliability. With a single row layout and 10 positions, they offer ample connectivity for your circuit boards. The copper alloy contact material guarantees superior conductivity, while the .125-inch pitch and .2-inch row spacing ensure precise alignment. Operating smoothly in temperatures ranging from -40 to 105 °C, these connectors are ideal for various industrial applications. Choose the straight mount orientation for easy installation. Elevate your connector game with our cutting-edge Card Edge Connectors.