346-010-521-658

Heilind Number:EDA346-010-521-658
Manufacturer:EDAC
Manufacturer Number:346-010-521-658
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-010-521-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-010-521-658

Detailed Description

Enhance your PCB connectivity with these cutting-edge Card Edge Connectors. Designed for seamless integration, they boast a single row layout with 10 positions, ensuring efficient data transfer. Crafted with precision, the connectors feature durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts. With a pitch of .125 inches and row spacing of .2 inches, they guarantee optimal signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for industrial and commercial applications. Upgrade your systems with this essential component today.