346-010-521-678

Heilind Number:EDA346-010-521-678
Manufacturer:EDAC
Manufacturer Number:346-010-521-678
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-010-521-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-010-521-678

Detailed Description

Enhance connectivity within your PCB systems with our Card Edge Connectors. Designed for seamless integration, these connectors feature a single row with 10 positions, ensuring reliable and efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they guarantee robust performance in demanding environments. The green color coding not only adds a visual touch but also aids in easy identification. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is facilitated. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications. Whether in straight mount orientation or in conjunction with other PCB connectors, they offer versatility and convenience. Elevate your connectivity solutions with these high-quality Card Edge Connectors.