346-010-521-802

Heilind Number:EDA346-010-521-802
Manufacturer:EDAC
Manufacturer Number:346-010-521-802
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-010-521-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-010-521-802

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green color. With a 3 A amperage rating, they ensure reliable power transmission. The copper alloy contact material guarantees optimal conductivity, while the double-row design with 10 positions offers versatility in your connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are ideal for a wide range of applications. Trust in our connectors to deliver efficient and secure board-to-board connections in your projects.