346-010-521-803

Heilind Number:EDA346-010-521-803
Manufacturer:EDAC
Manufacturer Number:346-010-521-803
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-010-521-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-010-521-803

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors in a sleek green hue. Designed for durability and efficiency, these connectors boast a 3A amperage capacity and feature UL 94V-0 Thermoplastic Polyester housing for enhanced safety. With two rows of copper alloy contacts, each positioned at a .125-inch pitch with .2-inch row spacing, they ensure precise and reliable connections on your circuit board. Suitable for a variety of applications, these connectors offer a total of 10 positions for seamless integration. Operating seamlessly in temperatures ranging from -40 to 105°C, they guarantee optimal performance in any environment. Upgrade your device with these essential components, a must-have in any electronics toolkit.