346-010-521-804

Heilind Number:EDA346-010-521-804
Manufacturer:EDAC
Manufacturer Number:346-010-521-804
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-010-521-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-010-521-804

Detailed Description

Enhance connectivity within your PCB assemblies with our Card Edge Connectors. Featuring a vibrant green color and crafted from UL 94V-0 Thermoplastic Polyester, these connectors ensure both durability and safety. With a double-row design and ten positions, they offer ample space for seamless board-to-board connections. The copper alloy contact material guarantees reliable conductivity, while a 3A amperage rating supports efficient power transmission. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. Operating smoothly in a wide temperature range from -40 to 105°C, these connectors are ideal for various industrial applications. Trust in our high-quality connectors to streamline your PCB integration process.