346-010-521-807

Heilind Number:EDA346-010-521-807
Manufacturer:EDAC
Manufacturer Number:346-010-521-807
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-010-521-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-010-521-807

Detailed Description

Enhance connectivity within your electronic devices with our durable Card Edge Connectors. Designed with precision and reliability in mind, these connectors feature a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and performance. With a double row configuration and ten positions, they offer ample connectivity options for your PCB assemblies. The contact material, crafted from high-quality Copper Alloy, guarantees efficient signal transmission. A pitch of .125 inches and row spacing of .2 inches allow for seamless integration, while the straight mount orientation facilitates easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are perfect for various applications in electronics, telecommunications, and more. Trust in their robust construction to deliver consistent performance, even in demanding environments. Elevate your connectivity solutions with these essential components.