346-010-521-808

Heilind Number:EDA346-010-521-808
Manufacturer:EDAC
Manufacturer Number:346-010-521-808
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-010-521-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-010-521-808

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Designed for efficiency and durability, these connectors feature a vibrant green hue and a sturdy housing crafted from UL 94V-0 Thermoplastic Polyester. With a 3A amperage rating, they ensure reliable power transmission in high-demand applications. The two-row configuration and copper alloy contact material offer seamless signal transfer, while the .125-inch pitch and .2-inch row spacing enable precise positioning on your PCB. Boasting 10 positions, these connectors allow for extensive board-to-board connections. Their straight mount orientation and wide operating temperature range of -40 to 105°C further enhance versatility in various environments. Explore our range of connectors to optimize your electronic assemblies with ease.