346-010-521-812

Heilind Number:EDA346-010-521-812
Manufacturer:EDAC
Manufacturer Number:346-010-521-812
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-010-521-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-010-521-812

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for optimal performance in electronic assemblies. With a sleek green housing made of UL 94V-0 Thermoplastic Polyester, these connectors ensure both durability and safety. Featuring two rows of copper alloy contacts, each with a pitch of .125 inches and a row spacing of .2 inches, they provide reliable electrical connections. The straight mount orientation and ten positions make them versatile for various applications. Operating smoothly in a wide temperature range from -40 to 105 °C, these connectors are suitable for demanding environments. Upgrade your PCB setups with this essential component for seamless board-to-board connections.