346-010-521-858

Heilind Number:EDA346-010-521-858
Manufacturer:EDAC
Manufacturer Number:346-010-521-858
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-010-521-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-010-521-858

Detailed Description

Upgrade your PCB connections with our premium Card Edge Connectors. Designed for optimal performance, these connectors feature a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek green color. With a current rating of 3 A, they ensure reliable power transmission in your electronic devices. The two rows of copper alloy contacts, with a pitch of .125 inches and row spacing of .2 inches, offer secure and efficient connectivity. With ten positions available, you have ample room for multiple connections. The straight mount orientation makes installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are perfect for various applications in demanding environments. Upgrade your PCB setup with these high-quality Card Edge Connectors for seamless and efficient performance.