346-010-521-878

Heilind Number:EDA346-010-521-878
Manufacturer:EDAC
Manufacturer Number:346-010-521-878
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-010-521-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-010-521-878

Detailed Description

Enhance your circuit connectivity with these Card Edge Connectors. Designed for seamless integration on PCBs, they boast a double-row configuration with 10 positions, ensuring efficient data transfer. The durable UL 94V-0 Thermoplastic Polyester housing, in a striking green hue, guarantees reliability in even the most demanding environments. With a copper alloy contact material, these connectors offer optimal conductivity, while their 3A amperage rating supports high-power applications. Featuring a .125-inch pitch and .2-inch row spacing, they facilitate precise alignment during assembly. The straight mount orientation further simplifies installation, making them the perfect choice for your board-to-board connection needs. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a dependable solution for various electronic projects. Explore our range of connectors for even more options to suit your specific requirements.