346-010-522-101

Heilind Number:EDA346-010-522-101
Manufacturer:EDAC
Manufacturer Number:346-010-522-101
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-010-522-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-010-522-101

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a single row with 10 positions and a pitch of .125 inches, ensuring precise and efficient board-to-board connections. Crafted from durable UL 94V-0 Thermoplastic Polyester, they guarantee reliability in even the most demanding environments. The copper alloy contact material and straight mount orientation further optimize signal transmission. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are ideal for various industrial applications. Elevate your connectivity solutions with our green Card Edge Connectors.