346-010-522-102

Heilind Number:EDA346-010-522-102
Manufacturer:EDAC
Manufacturer Number:346-010-522-102
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-010-522-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-010-522-102

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connectors. Designed for seamless integration, these connectors feature a single row configuration with ten positions, ensuring efficient data transfer. The durable housing, made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue, guarantees reliable performance in diverse environments. Crafted with precision, the contacts are constructed from Copper Alloy, offering excellent conductivity. With a pitch of .125 inches and a row spacing of .2 inches, these connectors enable precise alignment on your board. Whether for industrial or commercial applications, rest assured of optimal functionality with an operating temperature range of -40 to 105°C. Explore a new level of connectivity with our Card Edge Connectors.