346-010-522-103

Heilind Number:EDA346-010-522-103
Manufacturer:EDAC
Manufacturer Number:346-010-522-103
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-010-522-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-010-522-103

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Designed for seamless integration on PCBs, these connectors feature a vibrant Green color and a single row layout, offering 10 positions for efficient data transmission. With a 3A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing, they guarantee reliable performance even in harsh environments. The Copper Alloy contacts ensure optimal conductivity, while a .125-inch pitch and .2-inch row spacing allow for precise alignment. Whether used in commercial or industrial settings, these connectors, with a straight mount orientation, provide secure and stable interconnection. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for a wide range of applications. Trust in our high-quality connectors to streamline your PCB assembly process and ensure seamless board-to-board connections.