346-010-522-104

Heilind Number:EDA346-010-522-104
Manufacturer:EDAC
Manufacturer Number:346-010-522-104
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-010-522-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-010-522-104

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connectors. Featuring a vibrant green design, these connectors offer a reliable amperage of 3 A, making them suitable for various applications. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety. With a single row layout and 10 positions, they provide seamless integration on your PCBs. The copper alloy contact material ensures efficient signal transmission, while the .125-inch pitch and .2-inch row spacing offer precise connectivity. Designed for straight mounting orientation, they are easy to install. Operable in temperatures ranging from -40 to 105 °C, these connectors are perfect for diverse environments. Upgrade your electronic assembly with these high-quality components.