346-010-522-107

Heilind Number:EDA346-010-522-107
Manufacturer:EDAC
Manufacturer Number:346-010-522-107
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-010-522-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-010-522-107

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connectors. Featuring a vibrant green hue, these connectors are not only visually striking but also high-performing, with an amperage rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, they offer durability and reliability. With a single row design and copper alloy contact material, they ensure seamless power transmission. The .125-inch pitch and .2-inch row spacing provide optimal positioning for efficient PCB connections. This connector boasts 10 positions, making it suitable for various applications. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility. Perfect for professionals in the electronics industry, these connectors are a must-have for your toolkit.