346-010-522-108

Heilind Number:EDA346-010-522-108
Manufacturer:EDAC
Manufacturer Number:346-010-522-108
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-010-522-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-010-522-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors. Featuring a sleek green design, these connectors offer reliable performance with a 3A amperage rating. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, they ensure secure and efficient transmission. With a single row layout and 10 positions, they provide seamless integration for your boards. The .125-inch pitch and .2-inch row spacing offer precise alignment. Designed for straight mounting orientation, they are versatile for various applications. Operating in a wide temperature range from -40 to 105°C, these connectors are suitable for diverse environments. Upgrade your setup with these high-quality connectors for seamless board-to-board connections.