346-010-522-112

Heilind Number:EDA346-010-522-112
Manufacturer:EDAC
Manufacturer Number:346-010-522-112
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-010-522-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-010-522-112

Detailed Description

Enhance your circuit board connectivity with these Card Edge Connectors in a vibrant green hue. Designed for reliable performance, each connector features a single row with 10 positions, perfect for seamlessly integrating components. The UL 94V-0 Thermoplastic Polyester housing ensures durability, while the Copper Alloy contacts guarantee efficient power transmission at an amperage of 3 A. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. Operating smoothly in temperatures ranging from -40 to 105°C, they are suitable for diverse environments. Ideal for various applications, these connectors offer a straight mount orientation, facilitating easy installation on your PCBs. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.