346-010-522-158

Heilind Number:EDA346-010-522-158
Manufacturer:EDAC
Manufacturer Number:346-010-522-158
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-010-522-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-010-522-158

Detailed Description

Enhance connectivity in your PCB projects with these high-performance Card Edge Connectors. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek green hue, they offer reliable power delivery with an amperage of 3 A. Featuring a single row design with ten positions, these connectors are perfect for seamless board-to-board integration. The Copper Alloy contact material ensures efficient signal transmission, while the straight mount orientation simplifies installation. With a pitch of .125 inches and row spacing of .2 inches, they guarantee precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are essential for maintaining optimal performance in a variety of electronic applications. Elevate your connectivity solutions with these essential components.