346-010-522-201

Heilind Number:EDA346-010-522-201
Manufacturer:EDAC
Manufacturer Number:346-010-522-201
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-010-522-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-010-522-201

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Designed with precision and reliability in mind, these connectors feature a vibrant Green color and offer a 3 A amperage for efficient power transfer. The housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows and ten positions, they provide ample space for seamless board-to-board connections. The Copper Alloy contact material guarantees excellent conductivity, while a pitch of .125 inches and row spacing of .2 inches allow for easy installation. Suitable for a wide range of applications, these connectors have a straight mount orientation and can withstand temperatures ranging from -40 to 105 °C. Elevate your PCB design with these high-quality components.