346-010-522-202

Heilind Number:EDA346-010-522-202
Manufacturer:EDAC
Manufacturer Number:346-010-522-202
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-010-522-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-010-522-202

Detailed Description

Enhance connectivity on your PCB with our Card Edge Connectors. Designed for optimal performance, these connectors feature a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a double-row layout and 10 positions, they offer ample space for seamless data transmission. The copper alloy contact material guarantees reliable conductivity, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Suitable for a wide range of applications, these connectors operate smoothly in temperatures ranging from -40 to 105°C. Trust in our high-quality connectors to streamline your electronic projects.