346-010-522-203

Heilind Number:EDA346-010-522-203
Manufacturer:EDAC
Manufacturer Number:346-010-522-203
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-010-522-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-010-522-203

Detailed Description

Enhance connectivity with these Card Edge Connectors, designed for seamless integration in PCB applications. Featuring a vibrant green hue, they offer a striking visual appeal while delivering exceptional performance. Constructed with durable UL 94V-0 Thermoplastic Polyester housing material, they ensure reliability in diverse operating environments. With two rows and ten positions, these connectors facilitate efficient data transmission. The copper alloy contact material guarantees optimal conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Suitable for straight mounting orientation, they accommodate various PCB configurations. Operating flawlessly in a wide temperature range (-40 to 105 °C), these connectors are a dependable choice for critical electronic systems. Explore our range of connectors to find the perfect solution for your connectivity needs.