346-010-522-204

Heilind Number:EDA346-010-522-204
Manufacturer:EDAC
Manufacturer Number:346-010-522-204
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-010-522-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-010-522-204

Detailed Description

Enhance circuit connectivity with these Card Edge Connectors, featuring a vibrant green hue for easy identification. Designed for optimal performance, they boast a 3A amperage capacity and a durable housing made of UL 94V-0 Thermoplastic Polyester. With two rows of copper alloy contacts, each spaced precisely at .125 inches, they offer reliable and efficient board-to-board connection. The 10-position layout, in straight mount orientation, ensures secure attachment, even in challenging environments. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for any electronic setup. Explore our full range of PCB connectors for seamless integration.