346-010-522-207

Heilind Number:EDA346-010-522-207
Manufacturer:EDAC
Manufacturer Number:346-010-522-207
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-010-522-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-010-522-207

Detailed Description

Enhance your PCB connectivity with our top-of-the-line Card Edge Connectors. Designed for optimal performance, these connectors feature a vibrant Green housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a double-row configuration and 10 positions, they offer ample connectivity options for your circuit boards. The contact material, Copper Alloy, guarantees reliable signal transmission. Operating flawlessly even in demanding environments, these connectors have a current rating of 3 A and a wide operating temperature range of -40 to 105 °C. Perfect for a variety of applications, they provide seamless board-to-board connectivity with a pitch of .125 in and row spacing of .2 in. Whether you need straight or right-angle mounting, these connectors offer flexibility in installation. Trust in our high-quality connectors to meet your PCB interconnection needs efficiently.