346-010-522-208

Heilind Number:EDA346-010-522-208
Manufacturer:EDAC
Manufacturer Number:346-010-522-208
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-010-522-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-010-522-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for seamless integration in electronic setups. With a vibrant green color, these connectors not only provide functionality but also add a touch of visual appeal. Operating at an amperage of 3 A, they ensure reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety. Featuring two rows and ten positions, they offer ample room for component attachment. The copper alloy contact material ensures efficient signal transfer, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Suitable for straight mount orientation, these connectors are versatile in their application. With an operating temperature range of -40 to 105 °C, they are built to withstand harsh environmental conditions. Elevate your connectivity game with these high-performance Card Edge Connectors.