346-010-522-212

Heilind Number:EDA346-010-522-212
Manufacturer:EDAC
Manufacturer Number:346-010-522-212
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-010-522-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-010-522-212

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connectors. Designed for reliable performance, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts. With a 3 A amperage rating and operating temperature range of -40 to 105°C, they ensure efficient power transmission in various environments. The double-row design with 10 positions offers ample connectivity options, while the .125-inch pitch and .2-inch row spacing allow for precise PCB integration. Whether you're working on industrial machinery or consumer electronics, these green connectors provide a secure and efficient board-to-board connection solution. Choose straight mount orientation for seamless installation. Trust in our high-quality connectors for seamless and durable electronic assemblies.